
Surface mount fixed inductor with 39nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0.25 Ohm DCR, and a maximum DC current of 0.6A. Operates within a temperature range of -40°C to 125°C, with a Q factor of 43 at 250MHz and a self-resonant frequency of 2.2GHz. Housed in a 0603 (1608 metric) case, this unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM0603-39NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina, Ceramic |
| DC Resistance (DCR) | 250mR |
| Height | 1mm |
| Inductance | 39nH |
| Length | 1.65mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Q Factor | 43 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.2GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603-39NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
