
Surface mount fixed inductor with 39nH inductance and 5% tolerance, designed for RF applications. Features a 0.6A current rating, 250mΩ DC resistance, and an alumina core. Operates within a -40°C to 125°C temperature range, with a Q factor of 43 at 250MHz and a self-resonant frequency of 2.2GHz. Packaged in a 0603 (1608 metric) case, this unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM0603-39NJ-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.25mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 39nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.065inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 43 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603-39NJ-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
