
Surface mount fixed inductor with 68nH inductance and 5% tolerance, designed for RF applications. Features a 0603 case size (1.65mm L x 1.05mm W x 1mm H) with an alumina core. Offers a maximum DC current of 600mA, a DC resistance of 340mR, and a Q factor of 40 at 200MHz. Operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Bourns PM0603-68NJ-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 340mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 68nH |
| Length | 1.65mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603-68NJ-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.