
Surface mount fixed inductor with 72nH inductance and 5% tolerance, designed for RF applications. Features a 0.4A maximum DC current rating and 0.49 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, utilizing a ceramic core and unshielded construction. This 0603 package component has a self-resonant frequency of 1.7GHz and a Q factor of 35 at 150MHz.
Bourns PM0603-72NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina, Ceramic |
| DC Resistance (DCR) | 490mR |
| Height | 1mm |
| Inductance | 72nH |
| Lead Free | Contains Lead |
| Length | 1.65mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.7GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603-72NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.