Surface mount fixed inductor featuring 82nH inductance with a 5% tolerance, tested at 150MHz. This wirewound component offers a Q factor of 35 and a maximum DC current of 400mA. Housed in a compact 0603 (1608 metric) ceramic package, it operates across a temperature range of -40°C to 125°C with a DC resistance of 540mR.
Bourns PM0603-82NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina, Ceramic |
| DC Resistance (DCR) | 540mR |
| Height | 1mm |
| Inductance | 82nH |
| Length | 1.65mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.7GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603-82NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.