General purpose chip inductor featuring 82nH inductance with a 5% tolerance. This surface mount component utilizes an alumina core and measures 0603 (1608 metric) in size, with dimensions of 1.6mm x 0.8mm x 1.07mm. It offers a maximum DC current rating of 400mA, a DC resistance of 540mR, and a Q factor of 35 at 150MHz. Operating across a temperature range of -40°C to 125°C, this unshielded inductor is supplied on tape and reel and is RoHS compliant.
Bourns PM0603-82NJ-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| Current Rating | 400mA |
| DC Resistance (DCR) | 540mR |
| Depth | 1.25mm |
| Height | 1.07mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 82nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.065inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603-82NJ-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.