Surface mount fixed inductor featuring 0.1µH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates up to 150MHz with a Q factor of 30 and a self-resonant frequency of 1.4GHz. It offers a maximum DC current rating of 400mA and a DC resistance (DCR) of 710mΩ, housed in a compact 0603 (1608 metric) case. The alumina core and SMD/SMT termination ensure reliable performance in a temperature range of -40°C to 125°C.
Bourns PM0603-R10J-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 710mR |
| Depth | 1.25mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 100nH |
| Length | 1.85mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603-R10J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
