
Surface mount fixed inductor with 0.15µH inductance and 5% tolerance. Features a 0603 case size, alumina core, and 280mA maximum DC current. Offers a Q factor of 30 at 150MHz and a self-resonant frequency of 1.3GHz. DC resistance is 920mΩ, with operating temperatures from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns PM0603-R15J-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 920mR |
| Height | 1mm |
| Inductance | 150nH |
| Length | 1.65mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603-R15J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.