Surface mount wirewound fixed inductor with 220nH inductance and 5% tolerance. Features a 0.2A DC current rating, 1.9 Ohm DCR, and a Q factor of 30 at 100MHz. Operates within a temperature range of -40°C to 125°C, housed in a compact 0603 (1608 metric) alumina core package. This unshielded component is supplied on tape and reel for automated assembly.
Bourns PM0603-R22J-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 220nH |
| Length | 1.65mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 990MHz |
| Series | PM0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603-R22J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.