Surface mount fixed inductor with 1.2µH inductance and 5% tolerance, designed for RF applications. Features a shielded, multi-layer ferrite core and a Q factor of 30 at 10MHz. Operates within a temperature range of -25°C to 105°C, with a maximum DC current of 25mA and a DCR of 800mΩ. Housed in a compact 0603 (1608 metric) case, it is supplied on tape and reel.
Bourns PM0603G-1R2J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Height | 0.8mm |
| Inductance | 1.2uH |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | PM0603G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603G-1R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.