Bourns PM0603G-4R7J technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.1R |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 33MHz |
| Series | PM0603G |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603G-4R7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.