Bourns PM0603G-5R6K-RC technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 5.6uH |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Package Quantity | 4000 |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603G-5R6K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.