Bourns PM0603G-6R8J technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7R |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | PM0603G |
| Shielding | Shielded |
| Test Frequency | 4MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603G-6R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.