Bourns PM0603G-R047J-RC technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 0.8mm |
| Inductance | 47nH |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 240MHz |
| Series | PM0603G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0603G-R047J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.