Surface mount fixed inductor featuring 68nH inductance with a 5% tolerance, tested at 50MHz. This shielded, multi-layer ferrite component offers a Q factor of 10 and a maximum DC current of 50mA. It has a DC resistance of 300mR and operates within a temperature range of -25°C to 105°C. The 0603 case size measures 1.6mm x 0.8mm x 0.8mm and is supplied on tape and reel.
Bourns PM0603G-R068J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Height | 0.8mm |
| Inductance | 68nH |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | PM0603G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603G-R068J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.