
Surface mount fixed inductor with 15nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0603 case size, ceramic core, and unshielded construction. Offers a maximum DC current of 300mA, 320mΩ DC resistance, and a Q factor of 15 at 100MHz. Operates within a temperature range of -25°C to 105°C.
Bourns PM0603H-15NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 320mR |
| Height | 0.8mm |
| Inductance | 15nH |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.4GHz |
| Series | PM0603H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603H-15NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.