
Surface mount fixed inductor with 6.8nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0.22 Ohm DCR and a maximum DC current of 300mA. Operates within a temperature range of -25°C to 105°C. This shielded, multi-layer chip inductor is housed in a compact 0603 (1608 metric) case.
Bourns PM0603H-6N8J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 220mR |
| Height | 0.8mm |
| Inductance | 6.8nH |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.75GHz |
| Series | PM0603H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0603H-6N8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.