Surface mount fixed inductor with 10nH inductance and 20% tolerance, designed for RF applications. Features a 0805 case size, alumina core, and 600mA DC current rating. Operates within a temperature range of -40°C to 125°C, with a DC resistance of 80mΩ and a Q-factor of 50 at 250MHz. Self-resonant frequency is 4.8GHz. RoHS compliant and supplied on tape and reel.
Bourns PM0805-10NM-RC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Alumina |
| DC Current | 600mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 10nH |
| Length | 2.1mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-10NM-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.