Bourns PM0805-15NM-RC technical specifications.
| Package/Case | 0805 |
| Core Material | Alumina |
| DC Resistance (DCR) | 80mR |
| Depth | 1.7mm |
| Height | 1.5mm |
| Inductance | 15nH |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-15NM-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.