
Surface mount fixed inductor with 18nH inductance and 20% tolerance. Features a ceramic core, 0.6A max DC current, and 0.2 Ohm DCR. Operates from -55°C to 125°C with a Q factor of 50 at 250MHz. Packaged in an 0805 case code, this unshielded wirewound inductor is supplied on tape and reel.
Bourns PM0805-18NM technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 200mR |
| Height | 1.3mm |
| Inductance | 18nH |
| Lead Free | Contains Lead |
| Length | 2.1mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.3GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805-18NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
