
Surface mount fixed inductor featuring 18nH inductance with a 20% tolerance, designed for RF applications. This unshielded, wirewound component operates with a DC resistance of 80mΩ and a maximum DC current of 600mA. It boasts a Q factor of 45 at 250MHz and a self-resonant frequency of 3.4GHz, housed in a compact 0805 (2012 metric) ceramic alumina case. Operating temperature range is -55°C to 125°C, with tape and reel packaging for automated assembly.
Bourns PM0805-18NM-RC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Alumina |
| DC Resistance (DCR) | 80mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 18nH |
| Length | 2.1mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-18NM-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.