Surface mount fixed inductor with 2.2nH inductance and 20% tolerance. Features a 0805 case size, ceramic/alumina core, and unshielded construction. Rated for 0.6A DC current with 80mR DC resistance. Offers a Q factor of 15 at 250MHz and a self-resonant frequency of 6GHz. Operating temperature range is -55°C to 125°C.
Bourns PM0805-2N2M-RC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Alumina |
| DC Current | 600mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.78mm |
| Height | 1.3mm |
| Inductance | 2.2nH |
| Length | 2.1mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-2N2M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.