Surface mount fixed inductor featuring 33nH inductance with a 20% tolerance, designed for RF applications with a test frequency of 250MHz and a Q factor of 35. This unshielded, wirewound component utilizes a ceramic alumina core and is housed in an 0805 (2012 metric) case. It offers a maximum DC current rating of 500mA, a DC resistance of 150mΩ, and operates within a temperature range of -55°C to 125°C. The component is RoHS compliant and packaged on tape and reel.
Bourns PM0805-33NM-RC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Alumina |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 33nH |
| Lead Free | Lead Free |
| Length | 0.083inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-33NM-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.