
Surface mount fixed inductor with 39nH inductance and 20% tolerance. Features a 0805 case code, ceramic alumina core, and 500mA current rating. Offers 0.18 Ohm DC resistance and a Q factor of 38 at 250MHz. Operates from -55°C to 125°C and is RoHS compliant.
Bourns PM0805-39NM-RC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Alumina |
| Current Rating | 500mA |
| DC Resistance (DCR) | 180mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 39nH |
| Lead Free | Lead Free |
| Length | 0.083inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-39NM-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.