
Surface mount fixed inductor with 3.3nH inductance and 20% tolerance, designed for RF applications. Features a ceramic core, 0805 case size (2012 metric), and unshielded construction. Operates with a maximum DC current of 600mA, DC resistance of 80mR, and a Q factor of 50 at 250MHz. Extended operating temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns PM0805-3N3M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 80mR |
| Height | 1.3mm |
| Inductance | 3.3nH |
| Lead Free | Contains Lead |
| Length | 2.1mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 6GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805-3N3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.