
Surface mount fixed inductor with 47nH inductance and 20% tolerance, designed for RF applications. Features a ceramic core, 0.5A maximum DC current rating, and 0.31 Ohm DC resistance. Operates within a temperature range of -55°C to 125°C, with a Q factor of 60 at 200MHz. Packaged in an 0805 case code for tape and reel mounting.
Bourns PM0805-47NM technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 310mR |
| Height | 1.3mm |
| Inductance | 47nH |
| Lead Free | Contains Lead |
| Length | 2.1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.65GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805-47NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
