
General purpose SMD inductor with 47nH inductance and 20% tolerance. Features an alumina ceramic core, 500mA current rating, and 150mΩ DC resistance. This unshielded chip inductor is housed in an 0805 (2012 metric) case, suitable for surface mounting with a self-resonant frequency of 1.7GHz. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Bourns PM0805-47NM-RC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Alumina |
| Current Rating | 500mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 47nH |
| Lead Free | Lead Free |
| Length | 0.083inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-47NM-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
