
Surface mount fixed inductor with 56nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 0.34 Ohm DC resistance, and a maximum DC current of 500mA. Operates within a temperature range of -55°C to 125°C and boasts a Q factor of 60 at 200MHz. Housed in an 0805 case code, this unshielded inductor is supplied on tape and reel.
Bourns PM0805-56NK technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 340mR |
| Height | 1.3mm |
| Inductance | 56nH |
| Length | 2.1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.55GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805-56NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
