
Surface mount fixed inductor, 56nH inductance with 10% tolerance, designed for RF applications. Features a 60 Q-factor at 200MHz test frequency and a self-resonant frequency of 1.6GHz. Rated for 500mA maximum DC current with a 0.25 Ohm DC resistance. Housed in an 0805 (2012 metric) alumina core package, suitable for surface mount assembly. Operates across a temperature range of -55°C to 125°C.
Bourns PM0805-56NK-RC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Alumina |
| Current Rating | 500mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 56nH |
| Lead Free | Lead Free |
| Length | 0.083inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 10% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-56NK-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
