
Surface mount wirewound RF inductor with 68nH inductance and 10% tolerance. Features a ceramic core, 60 Q-factor at 200MHz, and a maximum DC current of 500mA. Operating temperature range is -55°C to 125°C. Housed in an 0805 (2012 metric) case with 380mΩ DC resistance. Unshielded, SMD/SMT termination, supplied on tape and reel.
Bourns PM0805-68NK technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 380mR |
| Height | 1.3mm |
| Inductance | 68nH |
| Length | 2.1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.45GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805-68NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.