
Surface mount fixed inductor with 68nH inductance and 10% tolerance, designed for RF applications. Features a ceramic, alumina core and a 0805 case code. Offers a current rating of 500mA, 0.38 Ohm DCR at its test frequency of 200MHz, and a Q factor of 60. Operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Bourns PM0805-68NK-RC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Alumina |
| Current Rating | 500mA |
| DC Resistance (DCR) | 270mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 68nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.083inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.45GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 10% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-68NK-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.