
Surface mount fixed inductor with 6.8nH inductance and 20% tolerance. Features a ceramic core, 0805 case size, and 0.11 Ohm DC resistance. Rated for 0.6A maximum DC current and operates across a temperature range of -55°C to 125°C. Boasts a Q factor of 50 at 250MHz and a self-resonant frequency of 5.5GHz. Packaged on tape and reel for automated assembly.
Bourns PM0805-6N8M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 110mR |
| Height | 1.3mm |
| Inductance | 6.8nH |
| Length | 2.1mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.5GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805-6N8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
