Surface mount wirewound fixed inductor with 82nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 0.4A maximum DC current rating, and 0.42 Ohm DC resistance. Operates across a wide temperature range from -55°C to 125°C, with a Q factor of 65 at 150MHz and a self-resonant frequency of 1.3GHz. Housed in an 0805 (2012 metric) case, this unshielded component is supplied on tape and reel.
Bourns PM0805-82NK technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 420mR |
| Height | 1.3mm |
| Inductance | 82nH |
| Lead Free | Contains Lead |
| Length | 2.1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.3GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805-82NK to view detailed technical specifications.
No datasheet is available for this part.