
Surface mount fixed inductor with 8.2nH inductance and 20% tolerance. Features a ceramic, alumina core, 600mA current rating, and 60mR DC resistance. Operates from -55°C to 125°C with a Q factor of 40 at 250MHz. This unshielded component is housed in an 0805 case code and is RoHS compliant.
Bourns PM0805-8N2M-RC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Alumina |
| Current Rating | 600mA |
| DC Resistance (DCR) | 60mR |
| Depth | 1.7mm |
| Height | 1.3mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 0.083inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-8N2M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
