Surface mount fixed inductor featuring 0.18µH inductance with a 10% tolerance, tested at 100MHz. This unshielded, ceramic core component offers a Q factor of 50 and a maximum DC current rating of 400mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 640mΩ. The 0805 package size measures 2.1mm in length, 1.5mm in width, and 1.3mm in height.
Bourns PM0805-R18K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 640mR |
| Height | 1.3mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 2.1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 870MHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805-R18K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.