Surface mount fixed inductor featuring 220nH inductance with a 10% tolerance, tested at 100MHz. This unshielded, wirewound component utilizes a ceramic core and operates within a -55°C to 125°C temperature range. It supports a maximum DC current of 400mA and exhibits a DC resistance of 700mR. The 0805 case size (2.0mm x 1.25mm) is suitable for SMD/SMT termination, with a Q factor of 50 at 100MHz.
Bourns PM0805-R22K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 700mR |
| Height | 1.3mm |
| Inductance | 220nH |
| Length | 2.1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 850MHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805-R22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.