
Surface mount fixed inductor with 220nH inductance and 10% tolerance, designed for RF applications. Features a 0.4A current rating, 1 Ohm DC resistance, and a Q factor of 50 at 100MHz. Housed in an 0805 case code (2012 metric) with an alumina core, operating from -40°C to 125°C. This unshielded component is RoHS compliant and packaged on tape and reel.
Bourns PM0805-R22K-RC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Alumina |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 1.7mm |
| Height | 1.3mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 0.083inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 860MHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-R22K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.