
Surface mount fixed inductor featuring 0.27µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component operates within a -55°C to +125°C temperature range and offers a Q factor of 40 at 100MHz. It has a maximum DC current rating of 280mA and a DC resistance of 1.1Ω. The inductor is housed in a compact 0805 (2012 metric) ceramic case, measuring 2.1mm in length, 1.5mm in width, and 1.3mm in height.
Bourns PM0805-R27K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.1R |
| Height | 1.3mm |
| Inductance | 270nH |
| Length | 2.1mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 800MHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805-R27K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
