
Surface mount fixed inductor with 0.39µH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 1.5Ω DC resistance, and a maximum DC current of 200mA. Operates within a temperature range of -55°C to 125°C, with a Q factor of 40 at 100MHz and a self-resonant frequency of 700MHz. Housed in an 0805 (2012 metric) case with SMD/SMT termination.
Bourns PM0805-R39K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.5R |
| Height | 1.3mm |
| Inductance | 390nH |
| Length | 2.1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 700MHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805-R39K to view detailed technical specifications.
No datasheet is available for this part.
