
Surface mount fixed inductor with 0.39µH inductance and 10% tolerance. Features a 45 Q-factor at 45MHz, 2.2Ω DCR, and a maximum DC current of 170mA. Housed in an 0805 (2012 metric) case code with an alumina core. Operating temperature range is -40°C to 125°C. Packaged on tape and reel.
Bourns PM0805-R39K-RC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Alumina |
| DC Resistance (DCR) | 2.2R |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 390nH |
| Length | 2.1mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 780MHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 45MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-R39K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.