Bourns PM0805-R56K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.41 |
| Tolerance | 10 |
| Package Width | 1.78 |
| Package Height | 1.78 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.5 |
| Rated Current-Max | 0.17 |
| Test Frequency | 50 |
| Self Resonance Frequency | 600 |
| Manufacturer Series | PM0805 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | PM0805 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PM0805-R56K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.