Surface mount fixed inductor with 0.56µH inductance and 10% tolerance. Features a 23Q-factor at 25MHz, 230mA DC current rating, and 1.9Ω DCR. Housed in an 0805 (2012 metric) alumina core package with SMD/SMT termination. Operates from -40°C to 125°C and is RoHS compliant.
Bourns PM0805-R56K-RC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Alumina |
| DC Current | 230mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 1.7mm |
| Height | 1.3mm |
| Inductance | 560nH |
| Length | 2.1mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340MHz |
| Series | PM0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Weight | 0.000194oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805-R56K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.