Bourns PM0805G-120M-RC technical specifications.
| Package/Case | 0805 |
| Height | 1.2mm |
| Inductance | 12uH |
| Length | 2mm |
| Max DC Current | 50mA |
| Package Quantity | 2000 |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | P0805G/H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805G-120M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.