
Surface mount fixed inductor with 1.2µH inductance and 5% tolerance, operating at 10MHz with a Q-factor of 45. Features a shielded, multi-layer ferrite core and a 0805 case size. Rated for 50mA maximum DC current and 500mΩ DC resistance. Operating temperature range is -25°C to 105°C.
Bourns PM0805G-1R2J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Height | 1.2mm |
| Inductance | 1.2uH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 65MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805G-1R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.