Bourns PM0805G-1R5J-RC technical specifications.
| Package/Case | 0805 |
| Height | 0.5mm |
| Inductance | 1.5uH |
| Length | 2mm |
| Max DC Current | 5mA |
| Package Quantity | 4000 |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805G-1R5J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.