Bourns PM0805G-270M-RC technical specifications.
| Package/Case | 0805 |
| Height | 1.2mm |
| Inductance | 27uH |
| Length | 2mm |
| Max DC Current | 5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | P0805G/H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805G-270M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.