Bourns PM0805G-330M technical specifications.
| Package/Case | 0805 |
| Inductance | 33uH |
| Max DC Current | 5mA |
| Package Quantity | 2000 |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | PM0805G |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805G-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.