Surface mount fixed inductor featuring 5.6µH inductance and 5% tolerance, ideal for RF applications. This shielded, multi-layer ferrite component offers a Q factor of 45 at 4MHz and a maximum DC current of 15mA. Housed in an 0805 (2012 metric) case, it operates from -25°C to 105°C with a DCR of 900mΩ.
Bourns PM0805G-5R6J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Height | 1.2mm |
| Inductance | 5.6uH |
| Length | 2mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 32MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805G-5R6J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.