
Surface mount fixed inductor featuring 82nH inductance with 5% tolerance, tested at 50MHz. This shielded ferrite core component offers a Q factor of 15 at 50MHz and a maximum DC current of 300mA. It has a DC resistance of 200mR and a self-resonant frequency of 255MHz. Housed in an 0805 (2012 metric) case, it operates from -25°C to 105°C and is supplied on tape and reel.
Bourns PM0805G-R082J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Height | 1.2mm |
| Inductance | 82nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | No |
| Self Resonant Frequency | 255MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805G-R082J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.