
Surface mount fixed inductor featuring a 0.18µH inductance with a 5% tolerance, tested at 25MHz. This shielded, multi-layer ferrite core component offers a Q factor of 20 and a maximum DC current rating of 250mA. It has a DC resistance of 400mΩ and operates within a temperature range of -25°C to 105°C. The inductor is housed in an 0805 (2012 metric) case with dimensions of 2mm length, 1.2mm width, and 1.2mm height.
Bourns PM0805G-R18J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Height | 1.2mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 185MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM0805G-R18J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
